MCU 8-bit Crimzon CISC 16KB EPROM 2.5V/3.3V 28-Pin SSOP
Checking distributor stock and pricing after the page loads.
Ixys ZLP32300H2816G technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | OTP, EPROM |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.