IC Crimzon Z8 Mcu Otp 32K 28SSOP
Checking distributor stock and pricing after the page loads.
Ixys ZLP32300H2832C technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Memory Size | 32KB |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RAM Size | 237B |
| RoHS Compliant | No |
| RoHS | Not Compliant |