MCU 8-bit Crimzon Z8 CISC 4KB EPROM 2.5V/3.3V 48-Pin SSOP
Checking distributor stock and pricing after the page loads.
Ixys ZLP32300H4804G technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| RoHS | Compliant |