The Ixys Crimzon ZLP32300H4808C is an 8-bit microcontroller with a Z8 core, operating at a maximum frequency of 8MHz and a supply voltage of 3.6V. It is packaged in a surface mount SSOP package and has a maximum operating temperature of 70°C. The device features 8KB of OTP memory and 237 bytes of RAM, as well as peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer. It is not RoHS compliant and is available in quantities of 30 in rail or tube packaging.
Ixys ZLP32300H4808C technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
No datasheet is available for this part.