The Ixys ZLP32300H4816G is a 16KB OTP microcontroller with a core architecture of Z8. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 3.6V, with a minimum supply voltage of 2V. The device features 32 programmable I/O and 2 timers. It is packaged in a lead-free SSOP package and is compliant with RoHS regulations. The microcontroller has a memory size of 16KB and a RAM size of 237B. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Ixys ZLP32300H4816G technical specifications.
| Access Time | 8us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| RoHS | Compliant |