The ZLP32300P2008G is an 8-bit microcontroller from Ixys with a core architecture of Z8. It features 8KB of memory, of which 237 bytes are RAM, and 16 programmable I/Os. The device operates at a maximum frequency of 8MHz and has a maximum supply voltage of 3.6V. It is available in a PDIP package and is lead-free and RoHS compliant. The microcontroller has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Ixys ZLP32300P2008G technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | OTP, EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.