The Ixys ZLP32300P2016G is a Z8 microcontroller with an 8MHz clock frequency, 16KB of OTP memory, and 16 programmable I/O lines. It features a 8-bit data bus and two timers/counters. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2V and 3.6V. The microcontroller is packaged in a PDIP package and is available in quantities of 18. It is lead-free and compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Ixys ZLP32300P2016G technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | OTP, EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.