The Ixys ZLP32300P2804G is an 8-bit Z8 microcontroller with an access time of 8us and a frequency of 8MHz. It is packaged in a DIP package and is lead free. The device is RoHS compliant and available in a packaging quantity of 15. The microcontroller has a core architecture of Z8 and a RAM size of 237B.
Checking distributor stock and pricing after the page loads.
Ixys ZLP32300P2804G technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.