
This 8-bit microcontroller features a Z8 core with an internal oscillator and operates at a maximum frequency of 8MHz. It is powered by a 3.6V supply voltage and has an 8KB one-time programmable memory. The device is packaged in a DIP package and has 24 I/Os and 8 timers/counters. It also includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer. The microcontroller is not RoHS compliant and has a maximum operating temperature of 70°C.
Ixys ZLP32300P2808C technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 24 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
No datasheet is available for this part.