The ZLP32300P2832C is a Z8 microcontroller from Ixys, featuring 32KB of OTP memory and 24 I/Os. It operates at a maximum frequency of 8MHz and has a supply voltage of 3.6V. The device is packaged in a PDIP and is available in quantities of 15. The microcontroller includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Ixys ZLP32300P2832C technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 24 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |