The Ixys ZLP32300P4004G is an 8-bit microcontroller with a Z8 core operating at 8MHz. It features 237 bytes of RAM and is packaged in a DIP format. The device is lead-free and RoHS compliant, making it suitable for environmentally friendly applications. The microcontroller is available in quantities of 10, packaged in rail or tube formats.
Checking distributor stock and pricing after the page loads.
Ixys ZLP32300P4004G technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| RoHS | Compliant |