The Ixys Crimzon ZLP32300P4032C is a 32KB OTP microcontroller with an internal oscillator and 8-bit data bus width. It operates at a maximum frequency of 8MHz and has a maximum operating temperature of 70°C. The device is packaged in a PDIP package and has 32 I/Os. It also features brown-out detect/reset, power-on reset, and watch dog timer peripherals. The microcontroller is not RoHS compliant and is available in a rail/tube packaging quantity of 10.
Checking distributor stock and pricing after the page loads.
Ixys ZLP32300P4032C technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |