
The Ixys Crimzon ZLP32300S2016C is a Z8 microcontroller with 16KB of one-time programmable memory and an operating frequency of up to 8MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.6V. The device features 16 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer. It is available in a surface-mount SOIC package and is packaged in quantities of 38 in rail or tube packaging.
Ixys ZLP32300S2016C technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
No datasheet is available for this part.
