The Ixys ZLP32300S2804G is an 8-bit microcontroller with a core architecture of Z8. It operates at a frequency of 8MHz and has a RAM size of 237 bytes. The device is packaged in a SOIC package and is lead free. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Ixys ZLP32300S2804G technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.