
The Ixys Crimzon ZLP32300S2816C is an 8-bit microcontroller with 16KB of OTP memory and a maximum operating frequency of 8MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.6V. The device is packaged in a 27-pin SOIC package and is suitable for surface mount applications. It features a range of peripherals including brown-out detect/reset, power-on reset, and a watchdog timer.
Ixys ZLP32300S2816C technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, HLVD |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Crimzon™ ZLP |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys ZLP32300S2816C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
