Sign in to ask questions about the Ixys ZNCL3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys ZNCL3B technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Hardware |
| Operating Supply Voltage | 3.6V |
| Output Type | DIGITAL OUTPUT |
| Package Quantity | 1 |
| Series | ZMOTION® |
| RoHS | Compliant |
Download the complete datasheet for Ixys ZNCL3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.