This Vishay film capacitor features a pulse type with a capacitance of 0.68uF and a working voltage of 250VDC. The capacitor has a tolerance of 5% and is constructed with a polypropylene dielectric. It is designed for through hole mounting with a radial termination style and is suitable for operation over a temperature range of -55°C to 85°C.
Vishay BFC2 379 45684 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26 X 8.5 X 18mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 379 45684 to view detailed technical specifications.
No datasheet is available for this part.