This 150uH wirewound power inductor features a 10% tolerance and is designed for surface mount applications. It can handle a maximum DC current of 0.272A and has a maximum DC resistance of 2.04 ohms. The inductor measures 8.2mm in length, 3.6mm in height, and 3.8mm in depth. It operates within a temperature range of -55°C to 125°C.
Central Technologies CTP1330F-154K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.272A |
| Max DC Resistance | 2.04Ohm |
| Product Length | 8.2mm |
| Height | 3.6mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTP1330F-154K to view detailed technical specifications.
No datasheet is available for this part.