
The 2SA2060(TE12L,F) NPN transistor from Toshiba features a TO-243AA package and is rated for 50V collector base voltage and 2A maximum collector current. It has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 150°C. The transistor is RoHS compliant and available in quantities of 1000 per reel.
Toshiba 2SA2060(TE12L,F) technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 200mV |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SA2060(TE12L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
