
Switch Push Button N.O./N.C. 4PST Round Button Momentary Contact Screw Panel Mount
Fuji Electric AR30B2R-22G technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | DPDT, 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric AR30B2R-22G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
