This ceramic capacitor is a 2-terminal component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 2.3mm and a length of 7.4mm, with a height of 7.4mm. The capacitor is rated for a DC voltage of 100 volts and has a capacitance of 0.039 microfarads. It is a multilayer ceramic capacitor with a through-hole package type.
Cornell Dubilier CKR06BX393KPV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.3 |
| Length | 7.4 |
| Capacitance | 0.039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 7.4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier CKR06BX393KPV to view detailed technical specifications.
No datasheet is available for this part.