This AVX Tantalum Capacitor features a capacitance of 1.5uF and a voltage rating of 15VDC with a tolerance of 5%. It has a low ESR of 3.2 and a leakage current of 1. The capacitor is constructed with a flat design and has a special feature of high reliability. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
AVX TAZB155J015LWSZ0900 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 3.2Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZB155J015LWSZ0900 to view detailed technical specifications.
No datasheet is available for this part.