Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell MS24523-22 technical specifications.
| Termination Type | SCREW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Honeywell MS24523-22 to view detailed technical specifications.
No datasheet is available for this part.