Cap Ceramic 6.2pF 50V X8G 0.1pF Pad SMD 0603 150°C Automotive T/R
Murata GCM1885G1H6R2BA16J technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0000062 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM1885G1H6R2BA16J to view detailed technical specifications.
No datasheet is available for this part.