
The Toshiba TCR2EE18,LM(CT is a linear voltage regulator LDO with a nominal output voltage of 1.8V. It can handle a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. The regulator can supply a maximum output current of 150mA. It has a maximum operating temperature of 150°C and is packaged in a 5-pin SOT-553 package.
Toshiba TCR2EE18,LM(CT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.31 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Toshiba TCR2EE18,LM(CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.