Cap Aluminum Polymer 390uF 35VDC 20% (10 X 12mm) Radial 5mm 0.024 Ohm 1360mA 1500h 125°C Automotive Bag
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.024Ohm |
| Ripple Current | 1360mA |
| Leakage Current | 2730uA |
| Lifetime | 1500h |
| Size | 10 X 12mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |