Cap Aluminum Polymer 1000uF 25VDC 20% (10 X 21mm) Radial 5mm 0.024 Ohm 1830mA 2000h 125°C Bag
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.024Ohm |
| Ripple Current | 1830mA |
| Leakage Current | 7000uA |
| Lifetime | 2000h |
| Size | 10 X 21mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |