The FEL331M63V1021TB5 is a 330uF polymer aluminum electrolytic capacitor with a voltage rating of 63VDC and a tolerance of 20%. It features an ESR of 0.028 and a ripple current of 1420. The capacitor has a leakage current of 4158 and a lifetime of 1500 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5. The FEL331M63V1021TB5 is designed for through hole mounting and has a size of 10 X 21. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Jackcon Capacitor Electronics FEL331M63V1021TB5 technical specifications.
| Capacitance | 330uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| ESR | 0.028Ohm |
| Ripple Current | 1420mA |
| Leakage Current | 4158uA |
| Lifetime | 1500h |
| Size | 10 X 21mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |