Cap Aluminum Lytic 3300uF 6.3V 10% (13 X 21mm) Radial 5mm 1010mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Jackcon Capacitor Electronics LHK332K6.3V1321 technical specifications.
| Capacitance | 3300uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Ripple Current | 1010mA |
| Leakage Current | 3@1MinuA |
| Lifetime | 2000h |
| Size | 13 X 21mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |