This 12-position right angle power entry module features a brass contact material with a gold mating finish and a circular contact shape. It is designed for through hole mount and is lead free. The module has a nylon insulation material with a brown color and meets the UL94 V-0 flammability rating. It is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Brown |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IL |
| Termination | Solder |
| RoHS | Compliant |