Choke Axial Molded RF 0.22uH 935mA 10%
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Core Material | Phenolic |
| Diameter | 2.41mm |
| Inductance | 220nH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 935mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Self Resonant Frequency | 10MHz |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Unconfirmed |