Sign in to ask questions about the Jameco 9230-34-VP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jameco 9230-34-VP technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| Diameter | 2.41mm |
| Inductance | 3.9uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Self Resonant Frequency | 82MHz |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 9230-34-VP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.