EEPROM/Flash/Microcontroller/FPGA/CPLD/SPLD Devices 40 Pin Single Slot Programmer
Jameco CHIPMAX technical specifications.
| Type | Single Slot |
| Supported Device Technology | EEPROM/Flash/Microcontroller/FPGA/CPLD/SPLD |
| In-System Programmability | No |
| Stand-Alone | No |
| PC Interface Type | Parallel |
| Operating Systems | Win 95|Win 98|Win 2000|Win NT|Win XP |
| Product Length | 184.149mm |
| Product Width | 127mm |
| Product Depth | 31.75mm |
| Product Weight | 1133.981g |
Download the complete datasheet for Jameco CHIPMAX to view detailed technical specifications.
No datasheet is available for this part.