Jameco GSPCU1020-103K08 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Diameter | 11.51mm |
| Inductance | 10mH |
| Lead/Base Style | Axial |
| Length | 22.86mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco GSPCU1020-103K08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.