RJ Field Industrial Ethernet Connection Systems RJ FIELD TV GASKET PM RECPT
Checking distributor stock and pricing after the page loads.
| MFG Part Number | JE19 |
| Height (inches) | 6.5 |
| Pins (yes/no) | NO |
| Width (inches) | 0.375 |
| Contact Points | 100 |
| RoHS | Unconfirmed |