Capacitor 1 uF 50 Volt 10% 5 X 8.5mm Radial 2.5mm
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 8.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Size | 8.5mm |
| Tolerance | 10% |
| RoHS | Unconfirmed |