This 10uF tantalum capacitor features a dipped construction with a radial lead configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a leakage current of 2uA and a dissipation factor of 8%. It is packaged in bulk and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5.5mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 2uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Size | 9mm |
| Tolerance | 10% |
| RoHS | Unconfirmed |