This 10uF tantalum capacitor features a dipped construction with a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is polar and has a leakage current of 2.8uA. It is available in bulk packaging with a lead pitch of 2.5mm and a lead diameter of 0.5mm.
Jameco TAP106K035SCS-VP technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 2.8uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Size | 10mm |
| Tolerance | 10% |
| RoHS | Unconfirmed |
No datasheet is available for this part.