This 100uF tantalum capacitor features a dipped construction with a 10% dissipation factor and 800mR equivalent series resistance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is polar and has a leakage current of 12.8uA. It is available in bulk packaging and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 9mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 16mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 12.8uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Size | 16mm |
| Tolerance | 10% |
| RoHS | Unconfirmed |