This 22uF tantalum capacitor features a dipped construction with a 6mm diameter and 10mm height. It has a dissipation factor of 8% and an equivalent series resistance of 2 ohms. The capacitor is polarized and suitable for through-hole mounting. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 2.8uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Size | 10mm |
| Tolerance | 10% |
| RoHS | Unconfirmed |