This 47uF tantalum capacitor features a radial construction with a dipped package and through hole mount. It has a maximum operating temperature range of -55°C to 125°C and a tolerance of 10%. The capacitor has a capacitance of 47uF and an equivalent series resistance (ESR) of 1.3 ohms. The lead diameter is 0.5mm and the lead pitch is 2.5mm. The leakage current is 6 microamps.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 11.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 6uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Size | 11.5mm |
| Tolerance | 10% |
| RoHS | Unconfirmed |