Capacitor Tantalum 2.2 uF 35 Volt 10%
Jameco TM2.2-VP-R technical specifications.
| Capacitance | 33uF |
| Dielectric | Tantalum |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco TM2.2-VP-R to view detailed technical specifications.
No datasheet is available for this part.