This 50VDC aluminum electrolytic capacitor has a capacitance of 10uF with a 20% tolerance. It is designed for surface mount applications and has a cylindrical construction. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It is rated for a ripple current of 36 and a leakage current of 5uA at 2 minutes. The capacitor has a lifetime of 2000 hours.
Jamicon CSM100M1HE05W technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 36mA |
| Leakage Current | 5@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon CSM100M1HE05W to view detailed technical specifications.
No datasheet is available for this part.