Cap Aluminum Lytic 6800uF 25V 20% (25 X 45mm) Snap-In 0.085 Ohm 2110mA 2000h 105°C
Jamicon HPW682M1EO45ME technical specifications.
| Capacitance | 6800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.085Ohm |
| Ripple Current | 2110mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.