Axial Fan Power consumption: 3 W Temperature range: -10 ... 70 °C Voltage: 24 VDC Bearing: Ball Bearing Fan type:...
Jamicon JF0625B2L-001-065R technical specifications.
| Package/Case | Axial |
| Life (Hours) | 50000Hour |
| Power Consumption | 3W |
| RoHS | Compliant |
No datasheet is available for this part.