This 22uF aluminum electrolytic capacitor has a DC rated voltage of 100VDC and a tolerance of 20%. It features a ripple current of 140 and a leakage current of 92uA after 5 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is suitable for through hole mounting with a radial termination style.
Jamicon NKP220M2AI20ME technical specifications.
| Capacitance | 22uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 140mA |
| Leakage Current | 92@5MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon NKP220M2AI20ME to view detailed technical specifications.
No datasheet is available for this part.