Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 220mA 2000 hr
Jamicon SKC330M2WKDB technical specifications.
| Capacitance | 33uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 220mA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon SKC330M2WKDB to view detailed technical specifications.
No datasheet is available for this part.