Radial Electrolytic Capacitor
Jamicon SKR682M1HO50VU technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 40mR |
| Ripple Current | 4.11A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Jamicon SKR682M1HO50VU to view detailed technical specifications.
No datasheet is available for this part.