Cap Aluminum Lytic 68uF 25V 20% (8 X 7mm) Radial 3.5mm 340mA 1000h 105°C Ammo
Jamicon SLP680M1EF7ME technical specifications.
| Capacitance | 68uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 340mA |
| Leakage Current | 17@3MinuA |
| Lifetime | 1000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.352@20°C@100kHz|1.057@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Jamicon SLP680M1EF7ME to view detailed technical specifications.
No datasheet is available for this part.