The SMC682M1AK25ME is a 10VDC aluminum electrolytic capacitor with a capacitance of 6800uF and a tolerance of 20%. It has a DC rated voltage of 10V and a ripple current of 2240. The capacitor has a leakage current of 2040uA at 3 minutes and a lifetime of 1000 hours. It is available in a through-hole radial package with a terminal pitch of 7.5mm and a size of 16 x 25mm. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Jamicon SMC682M1AK25ME technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 2240mA |
| Leakage Current | 2040@3MinuA |
| Lifetime | 1000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.